If you like Findchips… You will love Findchips PRO. Try it Now.
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal
MS3409DJ28D18S
Active
DEFENSE LOGISTICS AGENCY
unknown
EAR99
8536.69.40.20
Defense Logistics Agency
5.83
STANDARD: MIL-C 5015
MS3406D28-18S
W/45 Deg Cable Sealing Backshell
M85049/7-61W, MS3189B61A
I118
MIL SERIES CONNECTOR
FEMALE
M39029/45-295
12
16
Crp Fr Rlse
THREADED
Plug, 45 Degree
15MAR94,G
ENVIRONMENT RESISTANT
Partial
YES
MS3409
S525B
NO
175 °C
-55 °C
1.969 inch
N
CADMIUM OVER NICKEL
ALUMINUM ALLOY
28
CRIMP
12
28-18