If you like Findchips… You will love Findchips PRO. Try it Now.
MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Crimp Terminal
MS3454LS28-10S
Active
DEFENSE LOGISTICS AGENCY
unknown
EAR99
8536.69.40.20
Defense Logistics Agency
5.83
STANDARD: MIL-C 5015
MS3155 Per Spec=3Teeth
I068
MIL SERIES CONNECTOR
FEMALE
M39029/30-219,M39029/30-220,M39029/30-221
3,2,2
12,8,4
Crp Rear Rlse
THREADED
Receptacle, Jam Nut
15MAR94,G
ENVIRONMENT RESISTANT
Complete
YES
MS3454
S056B
YES
200 °C
-55 °C
1.969 inch
N
PASSIVATED
STAINLESS STEEL
28
CRIMP
7
28-10