Part Details for MS3470L20-24SY by Amphenol Corporation
Results Overview of MS3470L20-24SY by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3470L20-24SY Information
MS3470L20-24SY by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3470L20-24SY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MS3470L20-24SY
|
Avnet Americas | - Bulk (Alt: MS3470L20-24SY) COO: United States of America (the) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4166 / $49.0933 | Buy Now |
US Tariff Estimator: MS3470L20-24SY by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS3470L20-24SY
MS3470L20-24SY Part Data Attributes
|
|
MS3470L20-24SY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3470L20-24SY
Amphenol Corporation
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Standard: Mil-C-26482, Polarized, Compatible Contact: M39029/5-115 | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female | |
| Coupling Type | Bayonet | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Environmental Characteristics | Environment/Fluid/Immersion/Moisture Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Option | General Purpose | |
| Shell Finish | Nickel | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 20 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 24 |
Alternate Parts for MS3470L20-24SY
This table gives cross-reference parts and alternative options found for MS3470L20-24SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3470L20-24SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MS3470W20-24SY | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS3470L20-24SY vs MS3470W20-24SY |
| MS3470L2024SY | TE Connectivity | Check for Price | CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS3470L20-24SY vs MS3470L2024SY |
| AE770W20-24SY | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS3470L20-24SY vs AE770W20-24SY |