If you like Findchips… You will love Findchips PRO. Try it Now.
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MS3475W20-16S
Active
TE CONNECTIVITY LTD
unknown
22 Weeks, 5 Days
TE Connectivity
2.18
STANDARD: MIL-DTL-26482, EMI/RFI SHIELDED
SOLID
PLUG
MIL SERIES CONNECTOR
FEMALE
BAYONET
NO
NO
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
NO
NO
YES
MULTIPLE MATING PARTS AVAILABLE
NO
CABLE
GENERAL PURPOSE
CADMIUM PLATED
ALUMINUM ALLOY
20
CRIMP
16
382
2,080,674 of 3,262,357 parts
-0.74% change vs. last year126,679 of 159,205 parts
-0.07% change vs. last year25,280 of 29,414 parts
-0.03% change vs. last year