Part Details for MS90335-8 by Defense Logistics Agency
Results Overview of MS90335-8 by Defense Logistics Agency
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for MS90335-8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Connector Accessories | 17 |
|
RFQ |
Part Details for MS90335-8
MS90335-8 CAD Models
MS90335-8 Part Data Attributes
|
|
MS90335-8
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
MS90335-8
Defense Logistics Agency
Connector Accessory, Contact,
|
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
| Reach Compliance Code | Unknown | |
| Associated Mil-Specs | MIL-DTL-32385 | |
| Connector Support Type | CONNECTOR ACCESSORY | |
| Contact Gender | MALE | |
| DIN Conformance | NO | |
| IEC Conformance | NO | |
| MIL Conformance | YES | |
| Military Connector Accessory Name | CONTACT |