Part Details for MS90376-16RF by SOURIAU-SUNBANK
Overview of MS90376-16RF by SOURIAU-SUNBANK
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for MS90376-16RF
MS90376-16RF CAD Models
MS90376-16RF Part Data Attributes:
|
MS90376-16RF
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS90376-16RF
SOURIAU-SUNBANK
Connector Accessory,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 15, D |