Part Details for MSA-0300-GP6 by Avago Technologies
Overview of MSA-0300-GP6 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MSA-0300-GP6
MSA-0300-GP6 CAD Models
MSA-0300-GP6 Part Data Attributes:
|
MSA-0300-GP6
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MSA-0300-GP6
Avago Technologies
0MHz - 2800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.8 |
Alternate Parts for MSA-0300-GP6
This table gives cross-reference parts and alternative options found for MSA-0300-GP6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0300-GP6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0300-GP2 | Wide Band Low Power Amplifier, 0MHz Min, 2800MHz Max, | Broadcom Limited | MSA-0300-GP6 vs MSA-0300-GP2 |
MSA-0300-GP2 | 0MHz - 2800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0300-GP6 vs MSA-0300-GP2 |
MSA-0300-GP4 | 0MHz - 2800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, DIE | Avago Technologies | MSA-0300-GP6 vs MSA-0300-GP4 |