There are no models available for this part yet.
Overview of MSA-0386-BLKG by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-684KLC | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-684KLB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-684NLB | Coilcraft Inc | General Purpose Inductor, 680uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
CAD Models for MSA-0386-BLKG by Agilent Technologies Inc
Part Data Attributes for MSA-0386-BLKG by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Package Description
|
SL,4GW-LD,.085CIR
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
10 dB
|
Input Power-Max (CW)
|
13 dBm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
2400 MHz
|
Operating Frequency-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SL,4GW-LD,.085CIR
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
40 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin (Sn)
|
VSWR-Max
|
1.7
|
Alternate Parts for MSA-0386-BLKG
This table gives cross-reference parts and alternative options found for MSA-0386-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0386-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0386-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0386-BLKG vs MSA-0386-TR1 |
MSA-0386-TR1G | 0MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC PACKAGE-4 | Avago Technologies | MSA-0386-BLKG vs MSA-0386-TR1G |
MSA-0386-TR2G | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0386-BLKG vs MSA-0386-TR2G |
MSA-0386-TR2G | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC PACKAGE-4 | Broadcom Limited | MSA-0386-BLKG vs MSA-0386-TR2G |
MSA-0386-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0386-BLKG vs MSA-0386-BLK |
MSA-0386G | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, | Agilent Technologies Inc | MSA-0386-BLKG vs MSA-0386G |
MSA-0386-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC PACKAGE-4 | Broadcom Limited | MSA-0386-BLKG vs MSA-0386-BLKG |
MSA-0386G | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, | Broadcom Limited | MSA-0386-BLKG vs MSA-0386G |
MSA-0386-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar, | Hewlett Packard Co | MSA-0386-BLKG vs MSA-0386-TR1 |
MSA-0386-TR2G | 0MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC PACKAGE-4 | Avago Technologies | MSA-0386-BLKG vs MSA-0386-TR2G |