Part Details for MSA-0486-TR1G by Avago Technologies
Overview of MSA-0486-TR1G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-682NLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSD1048-683MEB | Coilcraft Inc | General Purpose Inductor, | |
MSS1048-682 | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS |
Part Details for MSA-0486-TR1G
MSA-0486-TR1G CAD Models
MSA-0486-TR1G Part Data Attributes
|
MSA-0486-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MSA-0486-TR1G
Avago Technologies
0MHz - 3200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 3200 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 5.25 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 70 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.9 |
Alternate Parts for MSA-0486-TR1G
This table gives cross-reference parts and alternative options found for MSA-0486-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0486-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0486-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 3200MHz Max, 1 Func, BIPolar, | Broadcom Limited | MSA-0486-TR1G vs MSA-0486-TR2 |
MSA-0486-TR2 | 0MHz - 3200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0486-TR1G vs MSA-0486-TR2 |
MSA-0486-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 3200MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0486-TR1G vs MSA-0486-TR1G |
MSA-0486-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 3200MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0486-TR1G vs MSA-0486-BLKG |
MSA-0486-BLK | Wide Band Low Power Amplifier, 0MHz Min, 3200MHz Max, 1 Func, BIPolar, | Broadcom Limited | MSA-0486-TR1G vs MSA-0486-BLK |
MSA-0486-BLK | 0MHz - 3200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0486-TR1G vs MSA-0486-BLK |
MSA-0486-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 3200MHz Max, 1 Func, BIPolar, | Broadcom Limited | MSA-0486-TR1G vs MSA-0486-TR1 |
MSA-0486G | 0MHz - 3200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0486-TR1G vs MSA-0486G |
MSA-0486-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 3200MHz Max, BIPolar, | Hewlett Packard Co | MSA-0486-TR1G vs MSA-0486-TR1 |
MSA-0486-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 3200MHz Max, BIPolar, | Hewlett Packard Co | MSA-0486-TR1G vs MSA-0486-TR2 |