There are no models available for this part yet.
Overview of MSA-3111-TR1G by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2311-1-EVALZ | Analog Devices | Evaluation Board | |
LTC3111HMSE#PBF | Analog Devices | 15V, 1.5A Sync Buck-Boost DC/D | |
LTC3111HMSE#TRPBF | Analog Devices | 15V, 1.5A Sync Buck-Boost DC/D |
CAD Models for MSA-3111-TR1G by Agilent Technologies Inc
Part Data Attributes for MSA-3111-TR1G by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Package Description
|
TO-253
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH RELIABILITY
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
23.5 dB
|
Input Power-Max (CW)
|
13 dBm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
500 MHz
|
Operating Frequency-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TO-253
|
Power Supplies
|
4.5 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin (Sn)
|
VSWR-Max
|
1.2
|
Alternate Parts for MSA-3111-TR1G
This table gives cross-reference parts and alternative options found for MSA-3111-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-3111-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-3111-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-3111-TR1G vs MSA-3111-TR1 |
MSA-3111 | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-3111-TR1G vs MSA-3111 |
MSA-3111-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-3111-TR1G vs MSA-3111-TR2 |
MSA-3111-TR1G | 0MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-3111-TR1G vs MSA-3111-TR1G |
MSA-3111 | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, | Hewlett Packard Co | MSA-3111-TR1G vs MSA-3111 |
MSA-3111-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN | Agilent Technologies Inc | MSA-3111-TR1G vs MSA-3111-TR1 |
MSA-3111-BLKG | 0MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-3111-TR1G vs MSA-3111-BLKG |
MSA-3111-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-3111-TR1G vs MSA-3111-TR1G |
MSA-3111-TR1 | 0MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-3111-TR1G vs MSA-3111-TR1 |
MSA-3111-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, BIPolar, | Hewlett Packard Co | MSA-3111-TR1G vs MSA-3111-TR2 |
Related Parts for MSA-3111-TR1G
-
MSA-2111-TR1GRF/Microwave Amplifiers
-
MSP430FG4260IDLMicrocontrollers
-
MSCW01-12D15Other Analog ICs
-
GRM1885C1H180FA01DFixed Capacitors
-
FQD4N20TMPower Field-Effect Transistors
-
MPLAD36KP180CAE3Transient Suppressors
-
MSG140Rectifier Diodes
-
DAC4814APDigital to Analog Converters
-
87833-0831Headers and Edge Type Connectors