Part Details for MSC1150M by Microsemi Corporation
Overview of MSC1150M by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MSC1150M
MSC1150M CAD Models
MSC1150M Part Data Attributes
|
MSC1150M
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSC1150M
Microsemi Corporation
RF Power Bipolar Transistor, Silicon, NPN, S042
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S042 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 11 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 400 W | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1090 MHz |