Part Details for MSC1175M by Microsemi Corporation
Overview of MSC1175M by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MSC1175M
MSC1175M CAD Models
MSC1175M Part Data Attributes
|
MSC1175M
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSC1175M
Microsemi Corporation
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, S068
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | S068 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | BASE | |
Collector Current-Max (IC) | 12 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | S-CDFM-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 400 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1025 MHz |
Alternate Parts for MSC1175M
This table gives cross-reference parts and alternative options found for MSC1175M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1175M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS2554 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.400 INCH, HERMETIC SEALED, M218, 4 PIN | Microsemi Corporation | MSC1175M vs MS2554 |
MRF1090MA | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, CASE 332-04, 4 PIN | MACOM | MSC1175M vs MRF1090MA |
MX0912B251Y,114 | MX0912B251Y | NXP Semiconductors | MSC1175M vs MX0912B251Y,114 |
MS2215 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.500 INCH, HERMETIC SEALED, M216, 4 PIN | Microsemi Corporation | MSC1175M vs MS2215 |
MRA1214-55H | L BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | MSC1175M vs MRA1214-55H |
MS2267 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.400 INCH, HERMETIC SEALED, M214, 2 PIN | Microsemi Corporation | MSC1175M vs MS2267 |
MRF1090MB | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, CASE 332A-03, 4 PIN | MACOM | MSC1175M vs MRF1090MB |
PH0912-120 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | MACOM | MSC1175M vs PH0912-120 |
MRF10150 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETIC SEALED, CASE 376B-02, 2 PIN | MACOM | MSC1175M vs MRF10150 |
MRF1150M | L BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | MSC1175M vs MRF1150M |