Part Details for MSC601R5KT by TE Connectivity
Overview of MSC601R5KT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC601R5KT
MSC601R5KT CAD Models
MSC601R5KT Part Data Attributes
|
MSC601R5KT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSC601R5KT
TE Connectivity
1 ELEMENT, 1.5uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.1 mm | |
Package Length | 10.4 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Quality Factor-Min (at L-nom) | 44 | |
Rated Current-Max | 0.815 A | |
Self Resonance Frequency | 115 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for MSC601R5KT
This table gives cross-reference parts and alternative options found for MSC601R5KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC601R5KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS151K | General Purpose Inductor, 1.5uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | Ohmite Mfg Co | MSC601R5KT vs QS151K |
9250-152 | General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, | Bourns Inc | MSC601R5KT vs 9250-152 |
LS3-1R5K | General Purpose Inductor, 1.5uH, 10%, 1 Element | Inductor Supply Inc | MSC601R5KT vs LS3-1R5K |