Datasheets
MSC6458SS by:

Microcontroller, 4-Bit, MROM, OLMS-64 CPU, 4.3MHz, BICMOS, PDIP64

Part Details for MSC6458SS by LAPIS Semiconductor Co Ltd

Overview of MSC6458SS by LAPIS Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Audio and Video Systems Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Part Details for MSC6458SS

MSC6458SS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSC6458SS Part Data Attributes

MSC6458SS LAPIS Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
MSC6458SS LAPIS Semiconductor Co Ltd Microcontroller, 4-Bit, MROM, OLMS-64 CPU, 4.3MHz, BICMOS, PDIP64
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LAPIS SEMICONDUCTOR CO LTD
Package Description SDIP, SDIP64,.75
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Bit Size 4
CPU Family OLMS-64
JESD-30 Code R-PDIP-T64
JESD-609 Code e0
Number of Terminals 64
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SDIP
Package Equivalence Code SDIP64,.75
Package Shape RECTANGULAR
Package Style IN-LINE, SHRINK PITCH
Qualification Status Not Qualified
RAM (bytes) 256
ROM (words) 8000
ROM Programmability MROM
Speed 4.3 MHz
Supply Current-Max 20 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 1.78 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSC6458SS by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSC6458SS by LAPIS Semiconductor Co Ltd

  • Please alert me when MSC6458SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSC6458SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSC6458SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSC6458SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSC6458SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSC6458SS by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: