Part Details for MSC6458VS by OKI Electric Industry Co Ltd
Overview of MSC6458VS by OKI Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC6458VS
MSC6458VS CAD Models
MSC6458VS Part Data Attributes
|
MSC6458VS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSC6458VS
OKI Electric Industry Co Ltd
4-BIT, 4.3MHz, MICROCONTROLLER, CDIP64, 0.750 INCH, CERAMIC, PIGGY BACK, DIP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | ASDIP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
Address Bus Width | 14 | |
Bit Size | 4 | |
Clock Frequency-Max | 4.3 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T64 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | ASDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, PIGGYBACK, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.8 mm | |
Speed | 4.3 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MSC6458VS
This table gives cross-reference parts and alternative options found for MSC6458VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC6458VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC6458-VS | Microcontroller, 4-Bit, 4.3MHz, CMOS, CDIP64, 0.750 INCH, CERAMIC, PIGGY BACK, DIP-64 | OKI Electric Industry Co Ltd | MSC6458VS vs MSC6458-VS |