Part Details for MSC8103M1100F by Motorola Mobility LLC
Overview of MSC8103M1100F by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MSC8103M1100F
MSC8103M1100F CAD Models
MSC8103M1100F Part Data Attributes
|
MSC8103M1100F
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MSC8103M1100F
Motorola Mobility LLC
64-BIT, 68.75MHz, OTHER DSP, PBGA332, 17 X 17 MM, FLIP-CHIP, PLASTIC, BGA-332
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA332,19X19,32 | |
Pin Count | 332 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 68.75 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B332 | |
Length | 17 mm | |
Low Power Mode | YES | |
Number of Terminals | 332 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA332,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 262144 | |
Seated Height-Max | 3.18 mm | |
Supply Voltage-Max | 1.7 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for MSC8103M1100F
This table gives cross-reference parts and alternative options found for MSC8103M1100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC8103M1100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC8103VT1100F | 64-BIT, 68.75MHz, OTHER DSP, PBGA332, 17 X 17 MM, FLIP-CHIP, PLASTIC, BGA-332 | Freescale Semiconductor | MSC8103M1100F vs MSC8103VT1100F |