Part Details for MSCD-32-120M by MagLayers Scientific-Technics Co Ltd
Overview of MSCD-32-120M by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MSCD-32-120M
MSCD-32-120M CAD Models
MSCD-32-120M Part Data Attributes
|
MSCD-32-120M
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSCD-32-120M
MagLayers Scientific-Technics Co Ltd
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1312, CHIP, 1312, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | 1312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1312 | |
Construction | Unshielded | |
Core Material | Ferrite | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Current-Max | 0.64 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |