Transistors
MSD42WT1
Description: 150mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN

Overview of MSD42WT1 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSD42WT1 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSD42WT1 by Rochester Electronics LLC

MSD42WT1
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SC-70
Package Description
CASE 419-04, SC-70, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 419-04
Reach Compliance Code
unknown
Collector Current-Max (IC)
0.15 A
Collector-Emitter Voltage-Max
300 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
NPN
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. MSD42WT1
    Rochester Electronics LLC
    150mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN
    VS

Alternate Parts for MSD42WT1

This table gives cross-reference parts and alternative options found for MSD42WT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSD42WT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSD42WT1 TRANSISTOR 150 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN, BIP General Purpose Small Signal onsemi MSD42WT1 vs MSD42WT1
Part Number Description Manufacturer Compare
PMSTA42,115 PMSTA42_43 - NPN high-voltage transistors SC-70 3-Pin NXP Semiconductors MSD42WT1 vs PMSTA42,115
934042280115 TRANSISTOR 500 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal NXP Semiconductors MSD42WT1 vs 934042280115
PMSTA42 TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors MSD42WT1 vs PMSTA42
MSD42WT1 100mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC MSD42WT1 vs MSD42WT1
MSD42WT1 TRANSISTOR 150 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN, BIP General Purpose Small Signal onsemi MSD42WT1 vs MSD42WT1
PMSTA42T/R Small Signal Bipolar Transistor Nexperia MSD42WT1 vs PMSTA42T/R
PMSTA42T/R TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors MSD42WT1 vs PMSTA42T/R
PMSTA42 Small Signal Bipolar Transistor Nexperia MSD42WT1 vs PMSTA42

Related Parts for MSD42WT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSD42WT1 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSD42WT1 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MSD42WT1 would you like to use for your alert(s)?
  • Please alert me when MSD42WT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSD42WT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSD42WT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSD42WT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSD42WT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSD42WT1 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: