Part Details for MSD601-RT1 by Motorola Mobility LLC
Overview of MSD601-RT1 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MSD601-RT1
MSD601-RT1 CAD Models
MSD601-RT1 Part Data Attributes
|
MSD601-RT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MSD601-RT1
Motorola Mobility LLC
100mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for MSD601-RT1
This table gives cross-reference parts and alternative options found for MSD601-RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSD601-RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSD1328-RT1G | NPN Bipolar Transistor, SC-59 3 LEAD, 3000-REEL | onsemi | MSD601-RT1 vs MSD1328-RT1G |
MSD602-RT1 | 500mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MSD601-RT1 vs MSD602-RT1 |
MSD601-ST1 | 100mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MSD601-RT1 vs MSD601-ST1 |
MSD1328-ST1G | 500mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 318D-04, SC-59, 3 PIN | Rochester Electronics LLC | MSD601-RT1 vs MSD1328-ST1G |
MSD1328-RT1G | 500mA, 20V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 318D-04, SC-59, 3 PIN | Rochester Electronics LLC | MSD601-RT1 vs MSD1328-RT1G |