Part Details for MSK0002H by MS Kennedy Corporation
Overview of MSK0002H by MS Kennedy Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for MSK0002H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUFFER AMPLIFIER, 1 FUNC, BIPOLAR, MBCY8 | 3 |
|
Buy Now |
Part Details for MSK0002H
MSK0002H CAD Models
MSK0002H Part Data Attributes
|
MSK0002H
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK0002H
MS Kennedy Corporation
Buffer Amplifier, 1 Func, BIPolar, MBCY8, TO-5, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | TO-5 | |
Package Description | , CAN8,.23 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Slew Rate-Nom | 400 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MSK0002H
This table gives cross-reference parts and alternative options found for MSK0002H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK0002H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7801301XX | Buffer Amplifier, 1 Func, BIPolar, MBCY8, CY-8 | Anaren Microwave | MSK0002H vs 7801301XX |
LH0002H | BUFFER AMPLIFIER, MBCY8 | Texas Instruments | MSK0002H vs LH0002H |
HA2-5002/883 | BUFFER AMPLIFIER, MBCY8, METAL CAN-8 | Intersil Corporation | MSK0002H vs HA2-5002/883 |
7801301XX | Buffer Amplifier, 1 Func, BIPolar, MBCY8, TO-5, 8 PIN | Elantec (RETIRED) | MSK0002H vs 7801301XX |
LH0002H | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | MSK0002H vs LH0002H |
5962-8963601GA | BUFFER AMPLIFIER, MBCY8 | Intersil Corporation | MSK0002H vs 5962-8963601GA |
LH0002CH | BUFFER AMPLIFIER, MBCY8 | Texas Instruments | MSK0002H vs LH0002CH |
LH0002CH | IC BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN, Buffer Amplifier | National Semiconductor Corporation | MSK0002H vs LH0002CH |
LH0002H/883 | BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | MSK0002H vs LH0002H/883 |
5962-8963601GC | Monolithic, Wideband, High Slew Rate, High Output Current Buffer, CAN, /Tray | Renesas Electronics Corporation | MSK0002H vs 5962-8963601GC |