Part Details for MSK0021 by MS Kennedy Corporation
Overview of MSK0021 by MS Kennedy Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK0021
MSK0021 CAD Models
MSK0021 Part Data Attributes
|
MSK0021
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK0021
MS Kennedy Corporation
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | TO-204AA | |
Package Description | TO-3, CAN8/9,.5FL | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBFM-P8 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | CAN8/9,.5FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.2 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 100000 | |
Wideband | NO |
Alternate Parts for MSK0021
This table gives cross-reference parts and alternative options found for MSK0021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK0021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0021K/883B | OP-AMP, MBFM8, METAL CAN, TO-3, 8 PIN | Texas Instruments | MSK0021 vs LH0021K/883B |
MSK0021 | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Anaren Microwave | MSK0021 vs MSK0021 |
8508801YX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, | Elantec (RETIRED) | MSK0021 vs 8508801YX |
LH0021K-MIL | OP-AMP, 5000uV OFFSET-MAX, MBFM8 | Texas Instruments | MSK0021 vs LH0021K-MIL |
MSK0021E | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | MS Kennedy Corporation | MSK0021 vs MSK0021E |
8508801YA | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, METAL CAN, TO-3, 12 PIN | Anaren Microwave | MSK0021 vs 8508801YA |
8508801YA | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM2, METAL CAN, TO-3, 12 PIN | Elantec (RETIRED) | MSK0021 vs 8508801YA |
LH0021K/883B | IC OP-AMP, MBFM8, METAL CAN, TO-3, 8 PIN, Operational Amplifier | National Semiconductor Corporation | MSK0021 vs LH0021K/883B |
8508801YX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, METAL CAN, TO-3, 12 PIN | Anaren Microwave | MSK0021 vs 8508801YX |
ELH0021K/883B | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBFM8, TO-3 | Elantec Semiconductor Inc | MSK0021 vs ELH0021K/883B |