Part Details for MSK0041B by Anaren Microwave
Overview of MSK0041B by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK0041B
MSK0041B CAD Models
MSK0041B Part Data Attributes
|
MSK0041B
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK0041B
Anaren Microwave
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CBCY12, HERMETIC SEALED, TO-8, 12 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HERMETIC SEALED, TO-8, 12 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-CBCY-W12 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | TO-8 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MSK0041B
This table gives cross-reference parts and alternative options found for MSK0041B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK0041B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8508701ZA | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Spectrum Microwave | MSK0041B vs 8508701ZA |
ELH0041G/883B | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, | Elantec Semiconductor Inc | MSK0041B vs ELH0041G/883B |
FLH0041G/883 | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, | API Technologies Corp | MSK0041B vs FLH0041G/883 |
8508701ZX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Anaren Microwave | MSK0041B vs 8508701ZX |
LH0041G | OP-AMP, 5000uV OFFSET-MAX, MBCY12, METAL CAN, TO-8, 12 PIN | Texas Instruments | MSK0041B vs LH0041G |
8508701ZA | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Elantec (RETIRED) | MSK0041B vs 8508701ZA |
LH0041G/883 | OP-AMP, 3000uV OFFSET-MAX, MBCY12 | Texas Instruments | MSK0041B vs LH0041G/883 |
LH0041G | IC OP-AMP, 5000 uV OFFSET-MAX, MBCY12, METAL CAN, TO-8, 12 PIN, Operational Amplifier | National Semiconductor Corporation | MSK0041B vs LH0041G |
ELH0041G/883B | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, | Elantec (RETIRED) | MSK0041B vs ELH0041G/883B |
LH0041G/883 | IC OP-AMP, 3000 uV OFFSET-MAX, MBCY12, Operational Amplifier | National Semiconductor Corporation | MSK0041B vs LH0041G/883 |