Part Details for MSK166 by MS Kennedy Corporation
Overview of MSK166 by MS Kennedy Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for MSK166
MSK166 CAD Models
MSK166 Part Data Attributes
|
MSK166
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK166
MS Kennedy Corporation
Operational Amplifier, 1 Func, 30000uV Offset-Max, MOS, CQCC18, HERMETIC SEALED, LCC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | LCC | |
Package Description | QCCN, LCC40,.5SQ,40 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES (AVCL>=30) | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-CQCC-N18 | |
Length | 8.9535 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -175 V | |
Neg Supply Voltage-Nom (Vsup) | -150 V | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.5SQ,40 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Slew Rate-Min | 20 V/us | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 175 V | |
Supply Voltage-Nom (Vsup) | 150 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 7.3025 mm |
Alternate Parts for MSK166
This table gives cross-reference parts and alternative options found for MSK166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK2541B | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Anaren Microwave | MSK166 vs MSK2541B |
5962-9083801HX | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Anaren Microwave | MSK166 vs 5962-9083801HX |
MSK2541 | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN | Anaren Microwave | MSK166 vs MSK2541 |
MSK2541 | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | MS Kennedy Corporation | MSK166 vs MSK2541 |