Part Details for MSK707H by MS Kennedy Corporation
Overview of MSK707H by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Part Details for MSK707H
MSK707H CAD Models
MSK707H Part Data Attributes:
|
MSK707H
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK707H
MS Kennedy Corporation
Operational Amplifier, 1 Func, 75uV Offset-Max, BIPolar, MBCY12, TO-8, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | TO-8 | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Slew Rate-Nom | 4500 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 220000 |