Part Details for MSM-1521-20 by igus Inc
Overview of MSM-1521-20 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSM-1521-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSM-1521-20
|
TME | Bearing: sleeve bearing, Øout: 21mm, Øint: 15mm, L: 20mm, anthracite Min Qty: 1 | 49 |
|
$2.1200 / $2.8200 | Buy Now |