Part Details for MSM66G101VS by OKI Electric Industry Co Ltd
Overview of MSM66G101VS by OKI Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM66G101VS
MSM66G101VS CAD Models
MSM66G101VS Part Data Attributes
|
MSM66G101VS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM66G101VS
OKI Electric Industry Co Ltd
Microcontroller, 16-Bit, MROM, 10MHz, CMOS, CDIP64, 0.750 INCH, 1.78 MM PITCH, CERAMIC, PIGGY BACK, DIP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | 0.750 INCH, 1.78 MM PITCH, CERAMIC, PIGGY BACK, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T64 | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | ASDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, PIGGYBACK, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 7.8 mm | |
Speed | 10 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MSM66G101VS
This table gives cross-reference parts and alternative options found for MSM66G101VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM66G101VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM66101-XXXJS | Microcontroller, 16-Bit, MROM, 10MHz, CMOS, PQCC68, 0.950 INCH, 1.27 MM PITCH, PLASTIC, QFJ-68 | OKI Electric Industry Co Ltd | MSM66G101VS vs MSM66101-XXXJS |
MSM66101-XXXGS-BK | Microcontroller, 16-Bit, MROM, 10MHz, CMOS, PQFP64, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64 | OKI Electric Industry Co Ltd | MSM66G101VS vs MSM66101-XXXGS-BK |