Part Details for MSM81C55-5GS-2K by LAPIS Semiconductor Co Ltd
Overview of MSM81C55-5GS-2K by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM81C55-5GS-2K
MSM81C55-5GS-2K CAD Models
MSM81C55-5GS-2K Part Data Attributes:
|
MSM81C55-5GS-2K
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM81C55-5GS-2K
LAPIS Semiconductor Co Ltd
Parallel I/O Port, 14-Bit, 256X8, 22 I/O, CMOS, PQFP44, 0.80 MM PITCH, PLASTIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.53X.57,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Memory IC Type | SRAM STD |