Part Details for MSM82C88-2RS by OKI Electric Industry Co Ltd
Overview of MSM82C88-2RS by OKI Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM82C88-2RS
MSM82C88-2RS CAD Models
MSM82C88-2RS Part Data Attributes
|
MSM82C88-2RS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM82C88-2RS
OKI Electric Industry Co Ltd
Control/Command Signal Generator, 8MHz, CMOS, PDIP20, 0.300 INCH, SKINNY, PLASTIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80C88; 80C86 | |
Clock Frequency-Max | 8 MHz | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.87 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for MSM82C88-2RS
This table gives cross-reference parts and alternative options found for MSM82C88-2RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM82C88-2RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8552801RX | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Harris Semiconductor | MSM82C88-2RS vs 8552801RX |
MD82C88/B | 8MHz, CONTROL AND CMD SIG GEN, CDIP20 | Intersil Corporation | MSM82C88-2RS vs MD82C88/B |
CA82C88-8EP | Control/Command Signal Generator, 8MHz, PDIP20 | Integrated Device Technology Inc | MSM82C88-2RS vs CA82C88-8EP |
TP8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, PDIP20 | Intel Corporation | MSM82C88-2RS vs TP8289 |
IP82C89 | 8MHz, BUS ARBITER AND CONT SIG GEN, PDIP20 | Intersil Corporation | MSM82C88-2RS vs IP82C89 |
D8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20, | Intel Corporation | MSM82C88-2RS vs D8289 |
CD82C89 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Harris Semiconductor | MSM82C88-2RS vs CD82C89 |
8406901RX | Control/Command Signal Generator, 8MHz, CMOS, CDIP20 | Renesas Electronics Corporation | MSM82C88-2RS vs 8406901RX |
IP82C88 | 8MHz, CONTROL AND CMD SIG GEN, PDIP20, PLASTIC, DIP-20 | Intersil Corporation | MSM82C88-2RS vs IP82C88 |
CA82C88-8MJ | Control/Command Signal Generator, 8MHz, CDIP20 | Integrated Device Technology Inc | MSM82C88-2RS vs CA82C88-8MJ |