Part Details for MSMBJ28A by Microchip Technology Inc
Overview of MSMBJ28A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ28A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4576
|
Newark | Tvs 28V 5% 600W Uni Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ28A RoHS: Compliant Min Qty: 658 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
1086-8075-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC SMBJ Min Qty: 658 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9900 | Buy Now |
DISTI #
MSMBJ28A
|
Avnet Americas | Diode TVS Single Uni-Dir 28V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ28A) RoHS: Not Compliant Min Qty: 658 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0500 | Buy Now |
DISTI #
494-MSMBJ28A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 28V 5% 600W uni RoHS: Not Compliant | 0 |
|
$0.9900 | Order Now |
DISTI #
MSMBJ28A
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
436 Alternates Available |
|
$0.8900 / $1.0500 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 28V Reverse Standoff (Typ) - 31.1V Breakdown (Min) - 45.4V Clamping (Max)@Ipp - 13.2A - 600W - SMBJ (DO-214AA). RoHS: Compliant | 436 Factory Stock |
|
$1.0400 / $1.5200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 328 Package Multiple: 1 | 0 |
|
$0.9500 / $1.1700 | Buy Now |
|
Master Electronics | TVS Diode - Uni-Dir - 28V Reverse Standoff (Typ) - 31.1V Breakdown (Min) - 45.4V Clamping (Max)@Ipp - 13.2A - 600W - SMBJ (DO-214AA). RoHS: Compliant | 436 Factory Stock |
|
$1.0400 / $1.5200 | Buy Now |
Part Details for MSMBJ28A
MSMBJ28A CAD Models
MSMBJ28A Part Data Attributes
|
MSMBJ28A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ28A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMBJ28A
This table gives cross-reference parts and alternative options found for MSMBJ28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ28AHM4G | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MSMBJ28A vs SMBJ28AHM4G |
SMBJ28A-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | MSMBJ28A vs SMBJ28A-E3/52 |
SMBJ28R4 | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | MSMBJ28A vs SMBJ28R4 |
SMBJ28 | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | MSMBJ28A vs SMBJ28 |
SMBJ28 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | ProTek Devices | MSMBJ28A vs SMBJ28 |
CD214B-T28A | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Bourns Inc | MSMBJ28A vs CD214B-T28A |
SMBJ28AE3/TR13 | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ28A vs SMBJ28AE3/TR13 |
SMBJ28AHR4 | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | MSMBJ28A vs SMBJ28AHR4 |
SMBJ28 | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | MSMBJ28A vs SMBJ28 |
SMBJ28R4G | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | MSMBJ28A vs SMBJ28R4G |