Datasheets
MSP430AFE222IPW by: Texas Instruments

12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 4KB Flash, 256B RAM 24-TSSOP -40 to 85

Part Details for MSP430AFE222IPW by Texas Instruments

Overview of MSP430AFE222IPW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Automotive

Price & Stock for MSP430AFE222IPW

Part # Distributor Description Stock Price Buy
DISTI # MSP430AFE222IPW-ND
DigiKey IC MCU 16BIT 4KB FLASH 24TSSOP Min Qty: 300 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 300 $3.6866
$3.6866 Buy Now
DISTI # 595-MSP430AFE222IPW
Mouser Electronics 16-bit Microcontrollers - MCU 16B MCU RoHS: Compliant 0
  • 300 $3.6500
  • 540 $3.6100
  • 1,020 $3.5300
$3.5300 / $3.6500 Order Now
Rochester Electronics MSP430AFE222 16-bit Ultra-Low-Power Microcontroller, 4KB Flash, 256B RAM, 2x SD24 RoHS: Compliant Status: Active Min Qty: 1 70
  • 1 $2.8800
  • 25 $2.8200
  • 100 $2.7000
  • 500 $2.5900
  • 1,000 $2.4500
$2.4500 / $2.8800 Buy Now
DISTI # MSP430AFE222IPW
TME IC: microcontroller, TSSOP24, Interface: JTAG,SPI,UART Min Qty: 1 58
  • 1 $4.2100
  • 5 $3.9000
$3.9000 / $4.2100 Buy Now
Ameya Holding Limited IC: microcontroller, SRAM: 256B, Flash: 4kB, TSSOP24, 1.8÷3.6VDC 1370
RFQ

Part Details for MSP430AFE222IPW

MSP430AFE222IPW CAD Models

MSP430AFE222IPW Part Data Attributes

MSP430AFE222IPW Texas Instruments
Buy Now Datasheet
Compare Parts:
MSP430AFE222IPW Texas Instruments 12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 4KB Flash, 256B RAM 24-TSSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP-24
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES
Address Bus Width
Bit Size 16
Boundary Scan YES
CPU Family MSP430
Clock Frequency-Max 12 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 7.8 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of I/O Lines 11
Number of Terminals 24
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP24,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 256
ROM (words) 4096
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 12 MHz
Supply Current-Max 4.5 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 2.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for MSP430AFE222IPW

This table gives cross-reference parts and alternative options found for MSP430AFE222IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430AFE222IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSP430AFE252IPWR 12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 16KB Flash, 512B RAM 24-TSSOP -40 to 85 Texas Instruments MSP430AFE222IPW vs MSP430AFE252IPWR
MSP430AFE252IPW 12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 16KB Flash, 512B RAM 24-TSSOP -40 to 85 Texas Instruments MSP430AFE222IPW vs MSP430AFE252IPW
MSP430AFE232IPW 12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 8KB Flash, 512B RAM 24-TSSOP -40 to 85 Texas Instruments MSP430AFE222IPW vs MSP430AFE232IPW
MSP430AFE232IPWR 12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 8KB Flash, 512B RAM 24-TSSOP -40 to 85 Texas Instruments MSP430AFE222IPW vs MSP430AFE232IPWR
MSP430AFE222IPWR 12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 4KB Flash, 256B RAM 24-TSSOP -40 to 85 Texas Instruments MSP430AFE222IPW vs MSP430AFE222IPWR
Part Number Description Manufacturer Compare
MSP430AFE223IPWR 12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 4KB Flash, 256B RAM 24-TSSOP -40 to 85 Texas Instruments MSP430AFE222IPW vs MSP430AFE223IPWR
MSP430AFE252IPWR 12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 16KB Flash, 512B RAM 24-TSSOP -40 to 85 Texas Instruments MSP430AFE222IPW vs MSP430AFE252IPWR
MSP430AFE221IPW 12 MHz metering AFE with 1 24-bit Sigma-Delta ADC, 4KB Flash, 256B RAM 24-TSSOP -40 to 85 Texas Instruments MSP430AFE222IPW vs MSP430AFE221IPW
MSP430AFE221IPWR 12 MHz metering AFE with 1 24-bit Sigma-Delta ADC, 4KB Flash, 256B RAM 24-TSSOP -40 to 85 Texas Instruments MSP430AFE222IPW vs MSP430AFE221IPWR
MSP430AFE232IPWR 12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 8KB Flash, 512B RAM 24-TSSOP -40 to 85 Texas Instruments MSP430AFE222IPW vs MSP430AFE232IPWR
MSP430AFE252IPW 12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 16KB Flash, 512B RAM 24-TSSOP -40 to 85 Texas Instruments MSP430AFE222IPW vs MSP430AFE252IPW
MSP430AFE231IPW 12 MHz metering AFE with 1 24-bit Sigma-Delta ADC, 8KB Flash, 512B RAM 24-TSSOP -40 to 85 Texas Instruments MSP430AFE222IPW vs MSP430AFE231IPW
MSP430AFE223IPW 12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 4KB Flash, 256B RAM 24-TSSOP -40 to 85 Texas Instruments MSP430AFE222IPW vs MSP430AFE223IPW
MSP430AFE231IPWR 12 MHz metering AFE with 1 24-bit Sigma-Delta ADC, 8KB Flash, 512B RAM 24-TSSOP -40 to 85 Texas Instruments MSP430AFE222IPW vs MSP430AFE231IPWR
MSP430AFE233IPW 12 MHz metering AFE with 3 24-bit Sigma-Delta ADCs, 8KB Flash, 512B RAM 24-TSSOP -40 to 85 Texas Instruments MSP430AFE222IPW vs MSP430AFE233IPW

MSP430AFE222IPW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430AFE222IPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430AFE222IPW by Texas Instruments

  • Please alert me when MSP430AFE222IPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSP430AFE222IPW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430AFE222IPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSP430AFE222IPW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430AFE222IPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430AFE222IPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: