-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 16-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6686
|
Newark | Mcu, 16Bit, Msp430, 16Mhz, Qfn-16, Product Range:Msp430 Family Msp430F2X Series Microcontrollers, Architecture:Msp430, No. Of Bits:16Bit, Cpu Speed:16Mhz, Program Memory Size:2Kb, Ram Memory Size:128Byte, No. Of Pins:16Pins, Mcu Caserohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2013IRSAT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 159 |
|
$3.5900 / $4.6500 | Buy Now |
DISTI #
2156-MSP430F2013IRSAT-ND
|
DigiKey | IC MCU 16BIT 2KB FLASH 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17673 In Stock |
|
$2.1100 | Buy Now |
DISTI #
296-19703-1-ND
|
DigiKey | IC MCU 16BIT 2KB FLASH 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
451 In Stock |
|
$1.9666 / $3.9200 | Buy Now |
DISTI #
595-MSP430F2013IRSAT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 2kB Flash 128B RAM RoHS: Compliant | 187 |
|
$1.9600 / $3.9200 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | 112 |
|
$2.6936 / $4.3680 | Buy Now | |
|
Quest Components | 80 |
|
$2.9120 / $4.3680 | Buy Now | |
|
Rochester Electronics | MSP430F2013 16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, 16-Bit Sigma-Delta A/D, USI for SPI/I2C RoHS: Compliant Status: Active Min Qty: 1 | 17673 |
|
$1.8100 / $2.1400 | Buy Now |
|
Ameya Holding Limited | IC MCU 16BIT 2KB FLASH 16QFN | 145870 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F2013IRSAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2013IRSAT
Texas Instruments
16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 16-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8 V AT 6 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | ||
Number of I/O Lines | 10 | |
Number of Serial I/Os | ||
Number of Terminals | 16 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 0.125 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F2013IRSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2013IRSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F2013IRSA | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 | Texas Instruments | MSP430F2013IRSAT vs MSP430F2013IRSA |
MSP430F2013TRSAR | 16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 16-QFN -40 to 105 | Texas Instruments | MSP430F2013IRSAT vs MSP430F2013TRSAR |
MSP430F2002IRSA | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 | Texas Instruments | MSP430F2013IRSAT vs MSP430F2002IRSA |
MSP430F2013TRSA | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 | Texas Instruments | MSP430F2013IRSAT vs MSP430F2013TRSA |
MSP430F2003IRSA | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 | Texas Instruments | MSP430F2013IRSAT vs MSP430F2003IRSA |
MSP430F2003IRSAT | 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 16-QFN -40 to 85 | Texas Instruments | MSP430F2013IRSAT vs MSP430F2003IRSAT |
MSP430F2013QRSATEP | Enhanced Product 16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, 16-Bit Sigma-Delta A/D 16-QFN -40 to 125 | Texas Instruments | MSP430F2013IRSAT vs MSP430F2013QRSATEP |
MSP430F2003TRSAR | 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 16-QFN -40 to 105 | Texas Instruments | MSP430F2013IRSAT vs MSP430F2003TRSAR |
MSP430F2013TRSAT | 16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 16-QFN -40 to 105 | Texas Instruments | MSP430F2013IRSAT vs MSP430F2013TRSAT |
MSP430F2003IRSAR | 16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM 16-QFN -40 to 85 | Texas Instruments | MSP430F2013IRSAT vs MSP430F2003IRSAR |