Microcontrollers and Processors
MSP430F2350IYFFT
Texas Instruments
Description: 16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 49-DSBGA -40 to 85

Overview of MSP430F2350IYFFT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSP430F2350IYFFT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MSP430F2350IYFFT by Texas Instruments

MSP430F2350IYFFT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
VFBGA, BGA49,7X7,16
Pin Count
49
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
Bit Size
16
Boundary Scan
YES
CPU Family
MSP430
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PBGA-B49
JESD-609 Code
e1
Length
3.202 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines
32
Number of Serial I/Os
1
Number of Terminals
49
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA49,7X7,16
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
2048
RAM (words)
2
ROM (words)
16640
ROM Programmability
FLASH
Seated Height-Max
0.625 mm
Speed
16 MHz
Supply Current-Max
0.55 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.2 V
Supply Voltage-Nom
2.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
3.202 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MSP430F2350IYFFT
    Texas Instruments
    16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 49-DSBGA -40 to 85
    VS

Alternate Parts for MSP430F2350IYFFT

This table gives cross-reference parts and alternative options found for MSP430F2350IYFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2350IYFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP430F2370IYFF 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PBGA49, XBGA-49 Texas Instruments MSP430F2350IYFFT vs MSP430F2370IYFF
MSP430F2350IYFF 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PBGA49, XBGA-49 Texas Instruments MSP430F2350IYFFT vs MSP430F2350IYFF
MSP430F2330IYFFT 16-bit Ultra-Low-Power Microcontroller, 8KB Flash, 1024B RAM, Comparator 49-DSBGA Texas Instruments MSP430F2350IYFFT vs MSP430F2330IYFFT
MSP430F2370IYFFR 16-bit Ultra-Low-Power Microcontroller, 32KB Flash, 2048B RAM, Comparator 49-DSBGA -40 to 85 Texas Instruments MSP430F2350IYFFT vs MSP430F2370IYFFR
MSP430F2370IYFFT 16 MHz MCU with 32KB Flash, 2KB SRAM, comparator, I2C/SPI/UART, HW multiplier 49-DSBGA -40 to 85 Texas Instruments MSP430F2350IYFFT vs MSP430F2370IYFFT
Part Number Description Manufacturer Compare
MSP430F2330IYFF 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PBGA49, XBGA-49 Texas Instruments MSP430F2350IYFFT vs MSP430F2330IYFF
MSP430F2330IYFFT 16-bit Ultra-Low-Power Microcontroller, 8KB Flash, 1024B RAM, Comparator 49-DSBGA Texas Instruments MSP430F2350IYFFT vs MSP430F2330IYFFT
MSP430F2370IYFFR 16-bit Ultra-Low-Power Microcontroller, 32KB Flash, 2048B RAM, Comparator 49-DSBGA -40 to 85 Texas Instruments MSP430F2350IYFFT vs MSP430F2370IYFFR
MSP430F2370IYFF 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PBGA49, XBGA-49 Texas Instruments MSP430F2350IYFFT vs MSP430F2370IYFF
MSP430F2370IYFFT 16 MHz MCU with 32KB Flash, 2KB SRAM, comparator, I2C/SPI/UART, HW multiplier 49-DSBGA -40 to 85 Texas Instruments MSP430F2350IYFFT vs MSP430F2370IYFFT

Related Parts for MSP430F2350IYFFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSP430F2350IYFFT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSP430F2350IYFFT by Texas Instruments

Select Manufacturer
Which Manufacturer of MSP430F2350IYFFT would you like to use for your alert(s)?
  • Please alert me when MSP430F2350IYFFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSP430F2350IYFFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F2350IYFFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSP430F2350IYFFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F2350IYFFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F2350IYFFT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: