If you like Findchips… You will love Findchips PRO. Try it Now.

MSP430F2410TPM

16-bit Ultra-Low-Power Microcontroller, 56KB Flash, 4KB RAM, 12-Bit ADC, 2 USCIs, HW Multiplier 64-LQFP -40 to 105

Manufacturer Texas Instruments
Price Range $8.8700 / $13.0500

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

2,581

Part Number Description Manufacturer Compare
MSP430F2410TPMR Microcontrollers and Processors 16-bit Ultra-Low-Power Microcontroller, 56KB Flash, 4KB RAM, 12-Bit ADC, 2 USCIs, HW Multiplier 64-LQFP -40 to 105 Texas Instruments MSP430F2410TPM vs MSP430F2410TPMR
Part Number Description Manufacturer Compare
MSP430F2410TPMR Microcontrollers and Processors 16-bit Ultra-Low-Power Microcontroller, 56KB Flash, 4KB RAM, 12-Bit ADC, 2 USCIs, HW Multiplier 64-LQFP -40 to 105 Texas Instruments MSP430F2410TPM vs MSP430F2410TPMR

Global Popularity

Popularity in Microcontrollers and Processors

Popularity in Microcontrollers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Brazil
    79
  • 3. United States of America
    78
  • 4. India
    72
  • 5. Germany
    67
  • 6. Australia
    66
  • 7. Egypt
    65
  • 8. Canada
    64
  • 9. South Korea
    64
  • 10. Taiwan
    63

Estimated Price History

Estimated Stock History

Datasheets & Reference Designs

Reference Designs

  • TIDA-00293 Best-in-class Combination Stereolithography 3D Printer Development Using DLP® Technology | TI.com
    TIDA-00293: The DLP 3D Printer reference design employs Texas Instruments’ DLP 3D Structured Light Software Development Kit (SDK) and enables developers build best-in-class resolution 3D objects. The highly differentiated DLP technology uses stereo-lithography technique popular in high accuracy and high-speed 3D printing. This TI Design features the DLP® LightCrafter™ 4500 evaluation module (EVM), showcasing the DLP® 0.45” WXGA chipset, to accurately expose object layers. The system also uses TI’s low power MSP430 embedded processor to synchronize layer exposure with motor control for precise incremental 3D builds.
  • Best-in-class Combination Stereolithography 3D Printer Development Using DLP® Technology
    TIDA-00293: The DLP 3D Printer reference design employs Texas Instruments’ DLP 3D Structured Light Software Development Kit (SDK) and enables developers build best-in-class resolution 3D objects. The highly differentiated DLP technology uses stereo-lithography technique popular in high accuracy and high-speed 3D printing. This TI Design features the DLP® LightCrafter™ 4500 evaluation module (EVM), showcasing the DLP® 0.45” WXGA chipset, to accurately expose object layers. The system also uses TI’s low power MSP430 embedded processor to synchronize layer exposure with motor control for precise incremental 3D builds.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →