Datasheets
MSP430F247TPM by: Texas Instruments

Overview of: MSP430F247TPM by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MSP430F247TPM

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
575 Tray
  • 1 $10.9400
  • 10 $9.8810
  • 25 $9.4216
  • 160 $8.1809
  • 320 $7.8132
  • 480 $7.1238
  • 960 $6.2046
View this part on Avnet Americas
0 Tray
View this part on Newark
116 Bulk
  • 1 $10.9300
  • 10 $10.3900
  • 25 $10.0600
  • 50 $9.5400
  • 100 $9.1900
  • 250 $8.8200
  • 500 $8.6600
View this part on Bristol Electronics
152
View this part on Ameya Holding Limited
231
View this part on Chip1Cloud
10,690
View this part on element14 Asia-Pacific
116 Each
  • 1 $12.2548
  • 10 $11.0877
  • 25 $10.5706
  • 100 $9.1819
  • 250 $9.1523
View this part on Farnell
116 Each
  • 1 $11.2387
  • 10 $10.1736
  • 25 $9.6961
  • 50 $9.0595
  • 100 $8.4229
View this part on LCSC
250
  • 1 $8.4860
  • 10 $7.4248
  • 30 $6.7773
  • 100 $6.2364
  • 102 $6.2364
  • 104 $6.2364

Part Details for: MSP430F247TPM

CAD Models

Part Data Attributes

MSP430F247TPM Texas Instruments

Buy Now Datasheet

Compare Parts:

MSP430F247TPM Texas Instruments 16 MHz MCU with 32KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105

Source Content uid MSP430F247TPM
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code QFP
Package Description LFQFP, QFP64,.47SQ,20
Pin Count 64
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 16
Boundary Scan YES
CPU Family MSP430
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G64
JESD-609 Code e4
Length 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines 48
Number of Serial I/Os 4
Number of Terminals 64
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 4096
RAM (words) 4
ROM (words) 32768
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 16 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for: MSP430F247TPM

Part Number Description Manufacturer Compare
MSP430F247TPMR Microcontrollers and Processors 16 MHz MCU with 32KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105 Texas Instruments MSP430F247TPM vs MSP430F247TPMR
Part Number Description Manufacturer Compare
MSP430F247TPMR Microcontrollers and Processors 16 MHz MCU with 32KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105 Texas Instruments MSP430F247TPM vs MSP430F247TPMR

Related Parts

Update Alert Settings for: MSP430F247TPM by Texas Instruments

  • Please alert me when MSP430F247TPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSP430F247TPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSP430F247TPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSP430F247TPM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSP430F247TPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSP430F247TPM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.