If you like Findchips… You will love Findchips PRO. Try it Now.

MSP430F449IPZ

8 MHz MCU with 60KB FLASH, 2KB SRAM, 12-bit ADC, Comparator, SPI/UART, 160 Seg LCD 100-LQFP -40 to 85

Choose Manufacturer
Price Range $5.1500 / $22.5050

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
MSP430F447IPZR Microcontrollers and Processors 8 MHz MCU with 32KB FLASH, 1KB SRAM, 12-bit ADC, Comparator, SPI/UART, 160 Seg LCD 100-LQFP -40 to 85 Texas Instruments MSP430F449IPZ vs MSP430F447IPZR
MSP430F449IPZR Microcontrollers and Processors 8 MHz MCU with 60KB FLASH, 2KB SRAM, 12-bit ADC, Comparator, SPI/UART, 160 Seg LCD 100-LQFP -40 to 85 Texas Instruments MSP430F449IPZ vs MSP430F449IPZR
MSP430F448IPZ Microcontrollers and Processors 8 MHz MCU with 48KB FLASH, 2KB SRAM, 12-bit ADC, Comparator, SPI/UART, 160 Seg LCD 100-LQFP -40 to 85 Texas Instruments MSP430F449IPZ vs MSP430F448IPZ
MSP430F447IPZ Microcontrollers and Processors 8 MHz MCU with 32KB FLASH, 1KB SRAM, 12-bit ADC, Comparator, SPI/UART, 160 Seg LCD 100-LQFP -40 to 85 Texas Instruments MSP430F449IPZ vs MSP430F447IPZ
MSP430F448IPZR Microcontrollers and Processors 8 MHz MCU with 48KB FLASH, 2KB SRAM, 12-bit ADC, Comparator, SPI/UART, 160 Seg LCD 100-LQFP -40 to 85 Texas Instruments MSP430F449IPZ vs MSP430F448IPZR
Part Number Description Manufacturer Compare
MSP430F436IPZ Microcontrollers and Processors 8 MHz MCU with 24KB FLASH, 1KB SRAM, 12-bit ADC, Comparator, SPI/UART, 160 Seg LCD 100-LQFP -40 to 85 Texas Instruments MSP430F449IPZ vs MSP430F436IPZ
MSP430F435IPZR Microcontrollers and Processors 8 MHz MCU with 16KB FLASH, 512B SRAM, 12-bit ADC, Comparator, SPI/UART, 160 Seg LCD 100-LQFP -40 to 85 Texas Instruments MSP430F449IPZ vs MSP430F435IPZR
MSP430F447IPZR Microcontrollers and Processors 8 MHz MCU with 32KB FLASH, 1KB SRAM, 12-bit ADC, Comparator, SPI/UART, 160 Seg LCD 100-LQFP -40 to 85 Texas Instruments MSP430F449IPZ vs MSP430F447IPZR
MSP430F447IPZ Microcontrollers and Processors 8 MHz MCU with 32KB FLASH, 1KB SRAM, 12-bit ADC, Comparator, SPI/UART, 160 Seg LCD 100-LQFP -40 to 85 Texas Instruments MSP430F449IPZ vs MSP430F447IPZ
MSP430F449IPZR Microcontrollers and Processors 8 MHz MCU with 60KB FLASH, 2KB SRAM, 12-bit ADC, Comparator, SPI/UART, 160 Seg LCD 100-LQFP -40 to 85 Texas Instruments MSP430F449IPZ vs MSP430F449IPZR
MSP430F448IPZ Microcontrollers and Processors 8 MHz MCU with 48KB FLASH, 2KB SRAM, 12-bit ADC, Comparator, SPI/UART, 160 Seg LCD 100-LQFP -40 to 85 Texas Instruments MSP430F449IPZ vs MSP430F448IPZ
MSP430F437IPZR Microcontrollers and Processors 8 MHz MCU with 32KB FLASH, 1KB SRAM, 12-bit ADC, Comparator, SPI/UART, 160 Seg LCD 100-LQFP -40 to 85 Texas Instruments MSP430F449IPZ vs MSP430F437IPZR
MSP430F435IPZ Microcontrollers and Processors 8 MHz MCU with 16KB FLASH, 512B SRAM, 12-bit ADC, Comparator, SPI/UART, 160 Seg LCD 100-LQFP -40 to 85 Texas Instruments MSP430F449IPZ vs MSP430F435IPZ
MSP430F437IPZ Microcontrollers and Processors 8 MHz MCU with 32KB FLASH, 1KB SRAM, 12-bit ADC, Comparator, SPI/UART, 160 Seg LCD 100-LQFP -40 to 85 Texas Instruments MSP430F449IPZ vs MSP430F437IPZ
MSP430F448IPZR Microcontrollers and Processors 8 MHz MCU with 48KB FLASH, 2KB SRAM, 12-bit ADC, Comparator, SPI/UART, 160 Seg LCD 100-LQFP -40 to 85 Texas Instruments MSP430F449IPZ vs MSP430F448IPZR

Global Popularity

Popularity in Microcontrollers and Processors

Popularity in Microcontrollers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Argentina
    97
  • 3. Sri Lanka
    97
  • 4. Cambodia
    96
  • 5. Nepal
    96
  • 6. Monaco
    95
  • 7. Guinea-Bissau
    94
  • 8. Brazil
    94
  • 9. India
    93
  • 10. North Macedonia
    93

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $5.1500 Buy Now
  • 2. Rochester Electronics $6.7300 Buy Now
  • 3. Farnell element14 $9.6116 Buy Now
  • 4. Newark element14 $10.7100 Buy Now
  • 5. element14 Asia-Pacific $11.2926 Buy Now
  • 6. Texas Instruments $22.5050 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Low-Cost Three-Phase Electricity Meter Reference Design
    TIDM-THREEPHASEMETER-F449: The design implements a basic three-phase electric meter system using the MSP430F449 smart meter SoC, the LMV324 precision op amps, and TPS76333 LDO regulator . It meets all of the requirements for ANSI C12.20 and IEC-62053 Class 0.5 meters.The MSP430F449 SoC is a low-cost option for engineers developing polyphase energy measurement systems for utility meters and industrial applications. . The LMV324 op amps are used for conditioning the voltage and current signals coming from the current transformers. The design uses a capacitive-drop power supply based on the TPS76333 to provide a low-cost power supply solution. Hardware and software design files are provided to enable calculation of various parameters for three-phase energy measurement, such as RMS current & voltage, active and reactive power and energies, power factor and frequency. With this design developers can quickly determine that the MSP430F449 e-meter SoC meets the requirements for their low-cost smart e-meter.
  • TIDM-THREEPHASEMETER-F449 Low-Cost Three-Phase Electricity Meter Reference Design | TI.com
    TIDM-THREEPHASEMETER-F449: The design implements a basic three-phase electric meter system using the MSP430F449 smart meter SoC, the LMV324 precision op amps, and TPS76333 LDO regulator . It meets all of the requirements for ANSI C12.20 and IEC-62053 Class 0.5 meters.The MSP430F449 SoC is a low-cost option for engineers developing polyphase energy measurement systems for utility meters and industrial applications. . The LMV324 op amps are used for conditioning the voltage and current signals coming from the current transformers. The design uses a capacitive-drop power supply based on the TPS76333 to provide a low-cost power supply solution. Hardware and software design files are provided to enable calculation of various parameters for three-phase energy measurement, such as RMS current & voltage, active and reactive power and energies, power factor and frequency. With this design developers can quickly determine that the MSP430F449 e-meter SoC meets the requirements for their low-cost smart e-meter.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →