Part Details for MSP430F5310IPTR by Texas Instruments
Results Overview of MSP430F5310IPTR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5310IPTR Information
MSP430F5310IPTR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430F5310IPTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | MSP430 25MHz 31 QFP-48(7x7) Microcontrollers RoHS | 19 |
|
$12.1254 / $15.5954 | Buy Now |
|
|
Win Source Electronics | IC MCU 16BIT 32KB FLASH 48LQFP | 5660 |
|
$2.8167 / $3.6381 | Buy Now |
US Tariff Estimator: MSP430F5310IPTR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MSP430F5310IPTR
MSP430F5310IPTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430F5310IPTR Part Data Attributes
|
|
MSP430F5310IPTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5310IPTR
Texas Instruments
25 MHz MCU with 32KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-LQFP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | QFP | |
| Package Description | LFQFP, QFP48,.35SQ,20 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.30 | |
| Samacsys Manufacturer | Texas Instruments | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | YES | |
| CPU Family | MSP430 | |
| Clock Frequency-Max | 32 MHz | |
| DAC Channels | NO | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 3 | |
| Number of External Interrupts | ||
| Number of I/O Lines | 47 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 48 | |
| Number of Timers | 18 | |
| On Chip Data RAM Width | 16 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 6144 | |
| RAM (words) | 3072 | |
| ROM (words) | 32768 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.6 mm | |
| Speed | 25 MHz | |
| Supply Current-Max | 6.5 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F5310IPTR
This table gives cross-reference parts and alternative options found for MSP430F5310IPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5310IPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430F5308IPT | Texas Instruments | $1.6645 | 25 MHz MCU with 16KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-LQFP -40 to 85 | MSP430F5310IPTR vs MSP430F5308IPT |
| MSP430F5310IPT | Texas Instruments | $1.7883 | 25 MHz MCU with 32KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-LQFP -40 to 85 | MSP430F5310IPTR vs MSP430F5310IPT |
| MSP430F5309IPT | Texas Instruments | Check for Price | 25 MHz MCU with 24KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-LQFP -40 to 85 | MSP430F5310IPTR vs MSP430F5309IPT |
| MSP430F5309IPTR | Texas Instruments | Check for Price | MSP430F530x Mixed Signal Microcontroller 48-LQFP -40 to 85 | MSP430F5310IPTR vs MSP430F5309IPTR |
| MSP430F5308IPTR | Texas Instruments | Check for Price | 25 MHz MCU with 16KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-LQFP -40 to 85 | MSP430F5310IPTR vs MSP430F5308IPTR |
| MSP430F5304IPT | Texas Instruments | Check for Price | 25 MHz MCU with 8KB Flash, 6KB SRAM, 10-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 48-LQFP -40 to 85 | MSP430F5310IPTR vs MSP430F5304IPT |
MSP430F5310IPTR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MSP430F5310IPTR is 25 MHz.
-
To configure the MSP430F5310IPTR for low power consumption, use the low-power modes (LPM3, LPM4) and adjust the clock frequency, disable unused peripherals, and use the Power Management Module (PMM) to control power consumption.
-
Yes, the MSP430F5310IPTR can be used with an external crystal oscillator. The device has an internal oscillator, but an external crystal oscillator can be used for more accurate clocking.
-
The MSP430F5310IPTR can be programmed using the Texas Instruments Code Composer Studio (CCS) integrated development environment (IDE) or other third-party development tools.
-
The MSP430F5310IPTR has 128 KB of flash memory.