There are no models available for this part yet.
Overview of MSP430F5340IRGZ by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F5340IRGZR | Texas Instruments | MSP430F534x Mixed Signal Microcontroller 48-VQFN -40 to 85 | |
MSP430F5340IRGZT | Texas Instruments | MSP430F534x Mixed Signal Microcontroller 48-VQFN -40 to 85 |
CAD Models for MSP430F5340IRGZ by Texas Instruments
Part Data Attributes for MSP430F5340IRGZ by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN,
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES 1.8 V AT 8 MHZ
|
Address Bus Width
|
|
Bit Size
|
16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQCC-N48
|
Length
|
7 mm
|
Number of I/O Lines
|
38
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
25 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.4 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for MSP430F5340IRGZ
This table gives cross-reference parts and alternative options found for MSP430F5340IRGZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5340IRGZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP430F5342IRGZ | RISC MICROCONTROLLER, PQCC48, PLASTIC, VQFN-48 | Texas Instruments | MSP430F5340IRGZ vs MSP430F5342IRGZ |
MSP430F5340IRGZR | 25 MHz MCU with 64KB Flash, 6KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-VQFN -40 to 85 | Texas Instruments | MSP430F5340IRGZ vs MSP430F5340IRGZR |
MSP430F5341IRGZT | 25 MHz MCU with 96KB Flash, 8KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-VQFN -40 to 85 | Texas Instruments | MSP430F5340IRGZ vs MSP430F5341IRGZT |
MSP430F5341IRGZR | 25 MHz MCU with 96KB Flash, 8KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-VQFN -40 to 85 | Texas Instruments | MSP430F5340IRGZ vs MSP430F5341IRGZR |
Related Parts for MSP430F5340IRGZ
-
MSP430F5342IRGZMicrocontrollers
-
NCP1014ST65T3GSwitching Regulator or Controllers
-
MC06XS4200FKR2Peripheral Drivers
-
ISO7131CCDBQROther Analog ICs
-
IRF6614TRPBFPower Field-Effect Transistors
-
BQ78Z100DRZRPower Management Circuits
-
KSZ8081RNBCANetwork Interfaces
-
AM3354BZCZD60Microprocessors
-
MAX3237EIDBLine Driver or Receivers