Part Details for MSP430G2553IPW28 by Texas Instruments
Results Overview of MSP430G2553IPW28 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430G2553IPW28 Information
MSP430G2553IPW28 by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MSP430G2553IPW28 | Texas Instruments | MSP430G2x53, MSP430G2x13 Mixed Signal Microcontroller 28-TSSOP -40 to 85 | |
| MSP430G2553IPW28R | Texas Instruments | MSP430G2x53, MSP430G2x13 Mixed Signal Microcontroller 28-TSSOP -40 to 85 |
Price & Stock for MSP430G2553IPW28
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MSP430G2553IPW28
|
TME | IC: MSP430 microcontroller, TSSOP28, I2C,IrDA,JTAG,SPI x2,UART Min Qty: 1 | 0 |
|
$2.4000 / $3.2500 | RFQ |
|
|
ComSIT USA | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PDSO28 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
MSP430G2553IPW28
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 243 |
|
$1.2700 | Buy Now |
|
|
LCSC | MSP430 16MHz 24 TSSOP-28 Microcontrollers RoHS | 84 |
|
$0.7290 / $1.3295 | Buy Now |
|
|
Win Source Electronics | IC MCU 16BIT 16KB FLASH 28TSSOP | 58958 |
|
$0.6343 / $0.8192 | Buy Now |
US Tariff Estimator: MSP430G2553IPW28 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MSP430G2553IPW28
MSP430G2553IPW28 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSP430G2553IPW28 Part Data Attributes
|
|
MSP430G2553IPW28
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430G2553IPW28
Texas Instruments
16 MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SSOP | |
| Package Description | TSSOP, TSSOP28,.25 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.30 | |
| Samacsys Manufacturer | Texas Instruments | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | YES | |
| CPU Family | MSP430 | |
| Clock Frequency-Max | 0.032768 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 24 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 512 | |
| RAM (words) | 0.5 | |
| ROM (words) | 16384 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.2 mm | |
| Speed | 16 MHz | |
| Supply Current-Max | 0.42 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430G2553IPW28
This table gives cross-reference parts and alternative options found for MSP430G2553IPW28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430G2553IPW28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSP430G2153IPW28R | Texas Instruments | $0.5494 | 16 MHz MCU with 1KB Flash, 128B SRAM, comparator, timer 28-TSSOP -40 to 85 | MSP430G2553IPW28 vs MSP430G2153IPW28R |
| MSP430G2353IPW28R | Texas Instruments | $0.6378 | 16 MHz MCU with 4KB Flash, 256B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85 | MSP430G2553IPW28 vs MSP430G2353IPW28R |
| MSP430G2353IPW28 | Texas Instruments | $0.7908 | 16 MHz MCU with 4KB Flash, 256B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85 | MSP430G2553IPW28 vs MSP430G2353IPW28 |
| MSP430G2453IPW28R | Texas Instruments | $0.9717 | 16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85 | MSP430G2553IPW28 vs MSP430G2453IPW28R |
| MSP430G2553IPW28R | Texas Instruments | $1.1379 | 16 MHz MCU with 16KB Flash, 512B SRAM, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85 | MSP430G2553IPW28 vs MSP430G2553IPW28R |
| MSP430G2453IPW28 | Texas Instruments | $1.2475 | 16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85 | MSP430G2553IPW28 vs MSP430G2453IPW28 |
| MSP430G2253IPW28 | Texas Instruments | $1.2722 | 16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85 | MSP430G2553IPW28 vs MSP430G2253IPW28 |
MSP430G2553IPW28 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MSP430G2553IPW28 is 16 MHz.
-
The MSP430G2553IPW28 has 16 KB of flash memory.
-
Yes, the MSP430G2553IPW28 can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
-
No, the MSP430G2553IPW28 does not have built-in USB support. However, it can be used with an external USB controller chip.
-
The MSP430G2553IPW28 has 24 GPIO pins.