Datasheets
MSPMLL3043CTR by: Microsemi Corporation

Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2

Part Details for MSPMLL3043CTR by Microsemi Corporation

Overview of MSPMLL3043CTR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for MSPMLL3043CTR

MSPMLL3043CTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSPMLL3043CTR Part Data Attributes

MSPMLL3043CTR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MSPMLL3043CTR Microsemi Corporation Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 91 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 2%
Working Test Current 2.8 mA

Alternate Parts for MSPMLL3043CTR

This table gives cross-reference parts and alternative options found for MSPMLL3043CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPMLL3043CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MVMLL3043CE3TR Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3043CTR vs MVMLL3043CE3TR
MQMLL3043C Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3043CTR vs MQMLL3043C
MXMLL3043C Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3043CTR vs MXMLL3043C
MQMLL3043CE3TR Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3043CTR vs MQMLL3043CE3TR
MSPMLL3043CE3 Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3043CTR vs MSPMLL3043CE3
MQMLL3043CTR Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3043CTR vs MQMLL3043CTR
MVMLL3043C Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3043CTR vs MVMLL3043C
MSPMLL3043CE3TR Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3043CTR vs MSPMLL3043CE3TR
MSPMLL3043C Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3043CTR vs MSPMLL3043C
MXMLL3043CE3 Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3043CTR vs MXMLL3043CE3
Part Number Description Manufacturer Compare
MQSMBG4763CPE3 Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MSPMLL3043CTR vs MQSMBG4763CPE3
MVSMBJ4763CGE3TR Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN Microsemi Corporation MSPMLL3043CTR vs MVSMBJ4763CGE3TR
MQSMBJ4763CGE3TR Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN Microsemi Corporation MSPMLL3043CTR vs MQSMBJ4763CGE3TR
MQSMBG4763CG Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, GLASS, SMBG, 2 PIN Microsemi Corporation MSPMLL3043CTR vs MQSMBG4763CG
MSPMLL3043CE3 Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3043CTR vs MSPMLL3043CE3
MQSMBG4763CGTR Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, GLASS, SMBG, 2 PIN Microsemi Corporation MSPMLL3043CTR vs MQSMBG4763CGTR
MXSMBJ4763CTR Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MSPMLL3043CTR vs MXSMBJ4763CTR
MSPMLL3043C Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MSPMLL3043CTR vs MSPMLL3043C
MXSMBG4763CG Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA, GLASS, SMBG, 2 PIN Microsemi Corporation MSPMLL3043CTR vs MXSMBG4763CG
MQSMBJ4763CGE3 Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN Microsemi Corporation MSPMLL3043CTR vs MQSMBJ4763CGE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSPMLL3043CTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSPMLL3043CTR by Microsemi Corporation

  • Please alert me when MSPMLL3043CTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSPMLL3043CTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSPMLL3043CTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSPMLL3043CTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSPMLL3043CTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSPMLL3043CTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: