Part Details for MSPSMBG5368CE3 by Microsemi Corporation
Overview of MSPSMBG5368CE3 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMBG5368CE3
MSPSMBG5368CE3 CAD Models
MSPSMBG5368CE3 Part Data Attributes
|
MSPSMBG5368CE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMBG5368CE3
Microsemi Corporation
Zener Diode, 47V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 25 mA |
Alternate Parts for MSPSMBG5368CE3
This table gives cross-reference parts and alternative options found for MSPSMBG5368CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMBG5368CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMBG5368C | Zener Diode, 47V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5368CE3 vs MXSMBG5368C |
MSPSMBG5368CTR | Zener Diode, 47V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5368CE3 vs MSPSMBG5368CTR |
SMBG5368CE3/TR13 | Zener Diode, 47V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5368CE3 vs SMBG5368CE3/TR13 |
MXSMBG5368CE3TR | Zener Diode, 47V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5368CE3 vs MXSMBG5368CE3TR |
MQSMBG5368CE3 | Zener Diode, 47V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5368CE3 vs MQSMBG5368CE3 |
SMBG5368CTR | Zener Diode, 47V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5368CE3 vs SMBG5368CTR |
MXSMBG5368CE3 | Zener Diode, 47V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5368CE3 vs MXSMBG5368CE3 |
MVSMBG5368CTR | Zener Diode, 47V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5368CE3 vs MVSMBG5368CTR |
MVSMBG5368CE3 | Zener Diode, 47V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5368CE3 vs MVSMBG5368CE3 |
MVSMBG5368C | Zener Diode, 47V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | MSPSMBG5368CE3 vs MVSMBG5368C |