Part Details for MSPSMLJ51CA by Microsemi Corporation
Overview of MSPSMLJ51CA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSPSMLJ51CA
MSPSMLJ51CA CAD Models
MSPSMLJ51CA Part Data Attributes
|
MSPSMLJ51CA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSPSMLJ51CA
Microsemi Corporation
Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSPSMLJ51CA
This table gives cross-reference parts and alternative options found for MSPSMLJ51CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSPSMLJ51CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ51CA | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | MSPSMLJ51CA vs SMLJ51CA |
SMLJ51CE3TR | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLJ51CA vs SMLJ51CE3TR |
SMLJ51C-TP-HF | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | MSPSMLJ51CA vs SMLJ51C-TP-HF |
SMLJ51CA | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLJ51CA vs SMLJ51CA |
SMLJ51C | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLJ51CA vs SMLJ51C |
SMLJ51CA | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | MSPSMLJ51CA vs SMLJ51CA |
MSPSMLJ51CAE3 | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | MSPSMLJ51CA vs MSPSMLJ51CAE3 |
MXSMLJ51CAE3/TR | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLJ51CA vs MXSMLJ51CAE3/TR |
SMLJ51CTR | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MSPSMLJ51CA vs SMLJ51CTR |
SMLJ51C-TP | Trans Voltage Suppressor Diode, 3000W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | MSPSMLJ51CA vs SMLJ51C-TP |