Part Details for MSQA6V1W5T2G by onsemi
Results Overview of MSQA6V1W5T2G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSQA6V1W5T2G Information
MSQA6V1W5T2G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSQA6V1W5T2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AJ2364
|
Newark | Tvs, 150W, Uni, Sod-323, Clamping Voltage Vc Max:-, Diode Case Style:Sot-353, No. Of Pins:5Pins, Operating Voltage:1.25V, Power Dissipation Pd:150W, Product Range:Msqa6 Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Onsemi MSQA6V1W5T2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2380 |
|
$0.0880 / $0.3130 | Buy Now |
|
DISTI #
85W2835
|
Newark | Diode, Tvs, 150W, 3V, Unidirectional, Sot-323-5, Full Reel, Clamping Voltage Vc Max:-, Diode Case Style:Sot-353, No. Of Pins:5Pins, Operating Voltage:1.25V, Power Dissipation Pd:150W, Product Range:Msqa6 Series, Capacitance, Cd:90Pf Rohs Compliant: Yes |Onsemi MSQA6V1W5T2G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0550 | Buy Now |
|
DISTI #
MSQA6V1W5T2G
|
Avnet Americas | - Tape and Reel (Alt: MSQA6V1W5T2G) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0396 / $0.0429 | Buy Now |
|
DISTI #
70340471
|
RS | MSQA6V1W5T2G, QUAD UNI-DIRECTIONAL TVS DIODE, 150W, 5-PIN SC-70 Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2290 / $0.2700 | RFQ |
|
|
Bristol Electronics | 4600 |
|
RFQ | ||
|
|
Bristol Electronics | 2913 |
|
RFQ | ||
|
|
Bristol Electronics | 2486 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 27 | 276 |
|
$0.0938 / $0.1875 | Buy Now |
|
|
Rochester Electronics | Trans Voltage Suppressor Diode, 150W, 3V V(RWM), Unidirectional, 4 Element, Silicon RoHS: Compliant Status: Active Min Qty: 1 | 40792 |
|
$0.0316 / $0.0510 | Buy Now |
|
DISTI #
MSQA6V1W5T2G
|
TME | Diode: TVS array, 6.1÷7.2V, quadruple,common anode, SC88A, Ch: 4 Min Qty: 1 | 0 |
|
$0.0573 / $0.2900 | RFQ |
US Tariff Estimator: MSQA6V1W5T2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MSQA6V1W5T2G
MSQA6V1W5T2G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSQA6V1W5T2G Part Data Attributes
|
|
MSQA6V1W5T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MSQA6V1W5T2G
onsemi
Diode Array for ESD Protection, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ONSEMI | |
| Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
| Package Description | SC-70, SC-88A, SOT-353, 5 PIN | |
| Pin Count | 5 | |
| Manufacturer Package Code | 419A-02 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 9 Weeks | |
| Samacsys Manufacturer | onsemi | |
| Additional Feature | LOW CAPACITANCE | |
| Breakdown Voltage-Max | 7.2 V | |
| Breakdown Voltage-Min | 6.1 V | |
| Breakdown Voltage-Nom | 6.6 V | |
| Configuration | COMMON ANODE, 4 ELEMENTS, 4 CHANNEL | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 150 W | |
| Number of Elements | 4 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 0.385 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | IEC-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 3 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 3 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MSQA6V1W5T2G
This table gives cross-reference parts and alternative options found for MSQA6V1W5T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSQA6V1W5T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ESDA6V1W5 | STMicroelectronics | $0.1614 | TRANSIL array for data protection | MSQA6V1W5T2G vs ESDA6V1W5 |
| MSQA6V1W5 | onsemi | Check for Price | 150W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, CASE 419A, 5 PIN | MSQA6V1W5T2G vs MSQA6V1W5 |
| BZA868AVL,115 | NXP Semiconductors | Check for Price | BZA800AVL series - Quadruple low capacitance ESD suppressor TSSOP 5-Pin | MSQA6V1W5T2G vs BZA868AVL,115 |
| PESD5V0V4UG | Nexperia | Check for Price | Trans Voltage Suppressor Diode | MSQA6V1W5T2G vs PESD5V0V4UG |
| PSMF12 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 100W, 12V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SC-70, 5 PIN | MSQA6V1W5T2G vs PSMF12 |
| 934056984115 | NXP Semiconductors | Check for Price | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, UMT5, SC-88A, 5 PIN, Transient Suppressor | MSQA6V1W5T2G vs 934056984115 |
| PSMF12-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 100W, 12V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-70, 5 PIN | MSQA6V1W5T2G vs PSMF12-LF |
| PSMF05-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-70, 5 PIN | MSQA6V1W5T2G vs PSMF05-LF |
| BZA856AL | NXP Semiconductors | Check for Price | DIODE 16 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, 5 PIN, Transient Suppressor | MSQA6V1W5T2G vs BZA856AL |
| 934056045115 | NXP Semiconductors | Check for Price | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, UMT5, SC-88A, 5 PIN, Transient Suppressor | MSQA6V1W5T2G vs 934056045115 |
MSQA6V1W5T2G Frequently Asked Questions (FAQ)
-
The recommended PCB layout is to keep the power and ground planes close to the device, and to use a ground plane with a thickness of at least 0.5 mm. Additionally, it's recommended to use a ferrite bead or a common-mode choke to filter out high-frequency noise.
-
Yes, the MSQA6V1W5T2G is designed for high-reliability applications. It has a high level of integration, which reduces the number of external components and minimizes the risk of failure. Additionally, the device is manufactured using a robust process that ensures high-quality and reliability.
-
The MSQA6V1W5T2G has an internal overvoltage protection circuit that limits the input voltage to 18V. If the input voltage exceeds 18V, the device will enter a shutdown mode to prevent damage.
-
Yes, the MSQA6V1W5T2G is designed to operate at high frequencies up to 100 MHz. However, it's recommended to use a high-frequency decoupling capacitor (e.g., 10nF) in parallel with the input capacitor to reduce high-frequency noise.
-
The MSQA6V1W5T2G is designed to operate within a temperature range of -40°C to 125°C. However, it's recommended to use a thermal pad or a heat sink to dissipate heat and prevent thermal stress. Additionally, it's recommended to limit the maximum operating temperature to 100°C to ensure reliable operation.