Part Details for MSRLJ165SC7105MTNA01 by TAIYO YUDEN
Results Overview of MSRLJ165SC7105MTNA01 by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSRLJ165SC7105MTNA01 Information
MSRLJ165SC7105MTNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MSRLJ165SC7105MTNA01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MSRLJ165SC7105MTNA01
|
Avnet Americas | - Tape and Reel (Alt: MSRLJ165SC7105MTNA01) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0457 | Buy Now |
|
DISTI #
MSRLJ165SC7105MTNA01
|
Avnet Abacus | - Tape and Reel (Alt: MSRLJ165SC7105MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MSRLJ165SC7105MTNA01 by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MSRLJ165SC7105MTNA01
MSRLJ165SC7105MTNA01 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSRLJ165SC7105MTNA01 Part Data Attributes
|
|
MSRLJ165SC7105MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSRLJ165SC7105MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | TAIYO YUDEN CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | TAIYO YUDEN | |
| Capacitance | 1 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.5 mm | |
| JESD-609 Code | e3 | |
| Length | 0.8 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, Embossed, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Size Code | 0306 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7S | |
| Temperature Coefficient | 22% ppm/°C | |
| Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.6 mm |
Alternate Parts for MSRLJ165SC7105MTNA01
This table gives cross-reference parts and alternative options found for MSRLJ165SC7105MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSRLJ165SC7105MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JWK107C7105MV-T | TAIYO YUDEN | $0.1145 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X7S, 0603 (1608 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/4mm pitch | MSRLJ165SC7105MTNA01 vs JWK107C7105MV-T |
| LLL185C70J105ME14K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | MSRLJ165SC7105MTNA01 vs LLL185C70J105ME14K |
| MMRLJ165SC7105MTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | MSRLJ165SC7105MTNA01 vs MMRLJ165SC7105MTNA18 |
| LLL185C70J105ME14L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic | MSRLJ165SC7105MTNA01 vs LLL185C70J105ME14L |
| JWK107C7105MV | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, -/+22% TC, 1uF, 0306, | MSRLJ165SC7105MTNA01 vs JWK107C7105MV |
| MCRLJ165SC7105MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306, CHIP | MSRLJ165SC7105MTNA01 vs MCRLJ165SC7105MTNA01 |
MSRLJ165SC7105MTNA01 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MSRLJ165SC7105MTNA01 can be found in the TAIYO YUDEN's recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and reliability.
-
To prevent damage during assembly, it is recommended to handle the MSRLJ165SC7105MTNA01 by the edges, avoiding touching the component's leads or body. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage. Additionally, follow proper soldering techniques and temperatures to avoid overheating the component.
-
While the datasheet specifies the rated operating temperature range, it's essential to note that the maximum operating temperature range may be affected by factors such as power dissipation, ambient temperature, and humidity. It's recommended to consult with TAIYO YUDEN's application notes or contact their technical support for specific guidance on the maximum operating temperature range for the MSRLJ165SC7105MTNA01 in your particular application.
-
The MSRLJ165SC7105MTNA01 is designed to meet standard reliability requirements, but its performance in high-vibration or high-shock environments may vary. It's recommended to consult with TAIYO YUDEN's technical support or application notes to determine the component's suitability for your specific application. You may need to perform additional testing or consider using a different component that is specifically designed for high-reliability or ruggedized applications.
-
To ensure authenticity, purchase the MSRLJ165SC7105MTNA01 from authorized distributors or directly from TAIYO YUDEN. Verify the component's packaging, labeling, and markings for any signs of tampering or alteration. You can also contact TAIYO YUDEN's customer support to verify the authenticity of the component and report any suspicious activities.