If you like Findchips… You will love Findchips PRO. Try it Now.
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
MSS1246-105KLC
Yes
Yes
Active
COILCRAFT INC
4747
compliant
EAR99
8504.50.80.00
Coilcraft Inc
1.5
4747
Rectangular
FERRITE
2.323 Ω
1000 µH
POWER INDUCTOR
GENERAL PURPOSE INDUCTOR
e3
1
2
85 °C
-40 °C
4.6 mm
12 mm
SMT
12 mm
TR, Embossed Plastic, 7 Inch
0.5 A
AEC-Q200
2.4 MHz
RECTANGULAR PACKAGE
YES
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
DUAL ENDED
WRAPAROUND
0.1 MHz
10%
16
421,231 of 3,262,357 parts
-0.06% change vs. last year8,404 of 35,548 parts
-0.01% change vs. last year8,389 of 35,406 parts
-0.01% change vs. last year