Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Phoenix Contact | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm | $1.3200 / $1.3900 |
|
View Details |