Part Details for MT18B104K500CT by Walsin Technology Corporation
Results Overview of MT18B104K500CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT18B104K500CT Information
MT18B104K500CT by Walsin Technology Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MT18B104K500CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70AK2844
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |WALSIN MT18B104K500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9696 |
|
$0.0130 / $0.0860 | Buy Now |
|
DISTI #
50AJ5748
|
Newark | Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |WALSIN MT18B104K500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0090 / $0.0130 | Buy Now |
|
|
Bristol Electronics | Min Qty: 194 | 2676000 |
|
$0.0021 / $0.0259 | Buy Now |
|
DISTI #
MT18B104K500CT
|
TME | Capacitor: ceramic, 100nF, 50V, X7R, ±10%, 0603 Min Qty: 4000 | 0 |
|
$0.0050 | RFQ |
|
DISTI #
MT18B104K500CT
|
Avnet Asia | (Alt: MT18B104K500CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: MT18B104K500CT by Walsin Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MT18B104K500CT
MT18B104K500CT Part Data Attributes
|
|
MT18B104K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MT18B104K500CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | Walsin Technology Corporation | |
| Capacitance | 0.1 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.8 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | AEC-Q200 | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.8 mm |
Alternate Parts for MT18B104K500CT
This table gives cross-reference parts and alternative options found for MT18B104K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18B104K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0603X104K5RAC3316 | KEMET Corporation | $0.0752 | Ceramic Capacitor, Ceramic, | MT18B104K500CT vs C0603X104K5RAC3316 |
| C0603X104K5RECTU | KEMET Corporation | $0.0768 | Ceramic Capacitor, Ceramic, | MT18B104K500CT vs C0603X104K5RECTU |
| 0603X104K500ST-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | MT18B104K500CT vs 0603X104K500ST-C |
| MCH185CN104KK | ROHM Semiconductor | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | MT18B104K500CT vs MCH185CN104KK |
| CL10B104KB8SNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | MT18B104K500CT vs CL10B104KB8SNNO |
| C0603T104K5RCC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | MT18B104K500CT vs C0603T104K5RCC3325 |
| CGA3E2X7R1H104KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | MT18B104K500CT vs CGA3E2X7R1H104KT |
| 0603B104K500N | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | MT18B104K500CT vs 0603B104K500N |
| C0603T104K5RAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | MT18B104K500CT vs C0603T104K5RAC7013 |
| HMT18X104K500GSG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | MT18B104K500CT vs HMT18X104K500GSG |
MT18B104K500CT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the decoupling capacitors close to the IC and use a low-ESR capacitor for the output capacitor.
-
Ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. Also, ensure the device is not exposed to extreme temperatures during storage or operation.
-
The maximum allowed voltage on the input pins is 5.5V. Exceeding this voltage may damage the device.
-
Yes, the MT18B104K500CT is suitable for high-reliability applications. However, it's essential to follow the recommended operating conditions, storage conditions, and handling procedures to ensure the device's reliability.
-
Store the device in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and handling procedures to prevent damage from electrostatic discharge.