Part Details for MT25QL128ABA1ESE-0SITTR by Micron Technology Inc
Overview of MT25QL128ABA1ESE-0SITTR by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT25QL128ABA1ESE-0SITTR
MT25QL128ABA1ESE-0SITTR CAD Models
MT25QL128ABA1ESE-0SITTR Part Data Attributes
|
MT25QL128ABA1ESE-0SITTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QL128ABA1ESE-0SITTR
Micron Technology Inc
Flash, 16MX8, PDSO8, SOP2-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.285 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00013 A | |
Supply Current-Max | 0.094 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5.285 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MT25QL128ABA1ESE-0SITTR
This table gives cross-reference parts and alternative options found for MT25QL128ABA1ESE-0SITTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT25QL128ABA1ESE-0SITTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25Q128A13ESEA0F | Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 | Micron Technology Inc | MT25QL128ABA1ESE-0SITTR vs N25Q128A13ESEA0F |
N25Q128A13ESEA0G | Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 | Micron Technology Inc | MT25QL128ABA1ESE-0SITTR vs N25Q128A13ESEA0G |
N25Q128A13ESE40G | Flash, 16MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 | Micron Technology Inc | MT25QL128ABA1ESE-0SITTR vs N25Q128A13ESE40G |
N25Q128A13ESEH0F | Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 | Micron Technology Inc | MT25QL128ABA1ESE-0SITTR vs N25Q128A13ESEH0F |
W25Q128JVSIQTR | Flash, 16MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | MT25QL128ABA1ESE-0SITTR vs W25Q128JVSIQTR |
N25Q128A13ESEA0E | Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 | Micron Technology Inc | MT25QL128ABA1ESE-0SITTR vs N25Q128A13ESEA0E |
N25Q128A13ESEH0G | Flash, 128MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP2-8 | Micron Technology Inc | MT25QL128ABA1ESE-0SITTR vs N25Q128A13ESEH0G |
W25Q128JVSJQ | Flash, 16MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | MT25QL128ABA1ESE-0SITTR vs W25Q128JVSJQ |