-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 512MX1, PBGA24, TBGA-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2710
|
Newark | Flash Memory, 512Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:128M X 4Bit, Interfaces:Spi, Ic Case/Package:Tbga, No. Of Pins:24Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT25QL512ABB8E12-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$7.4400 / $9.2400 | Buy Now |
DISTI #
32AJ7519
|
Newark | Flash Memory, 512Mbit, -40 To 85Deg C Rohs Compliant: Yes |Micron MT25QL512ABB8E12-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $11.7000 | Buy Now |
DISTI #
MT25QL512ABB8E12-0SIT-ND
|
DigiKey | IC FLASH 512MBIT SPI 24TPBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
492 In Stock |
|
$7.1266 / $9.8900 | Buy Now |
DISTI #
MT25QL512ABB8E12-0
|
Avnet Americas | Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, 24 Pins, TPBGA - Trays (Alt: MT25QL512ABB8E12-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1422 |
|
$6.2464 / $7.4240 | Buy Now |
DISTI #
83AH2710
|
Avnet Americas | Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, 24 Pins, TPBGA - Bulk (Alt: 83AH2710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 244 Partner Stock |
|
$7.3000 / $9.2000 | Buy Now |
DISTI #
340-278078-TRAY
|
Mouser Electronics | NOR Flash SPI FLASH NOR SLC 128MX4 TBGA RoHS: Compliant | 3933 |
|
$7.3800 / $9.5300 | Buy Now |
|
Quest Components | FLASH, 512MX1, PBGA24 | 577 |
|
$17.0004 / $21.9360 | Buy Now |
DISTI #
MT25QL512ABB8E12-0SIT
|
Avnet Americas | Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, 24 Pins, TPBGA - Trays (Alt: MT25QL512ABB8E12-0SIT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 970 |
|
$6.2464 / $7.4240 | Buy Now |
DISTI #
83AH2710
|
Avnet Americas | Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, 24 Pins, TPBGA - Bulk (Alt: 83AH2710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 244 Partner Stock |
|
$7.3000 / $9.2000 | Buy Now |
|
Ameya Holding Limited | NOR FLASH 128MX4 PLASTIC PBF TBGA 3.0V MASS STORAGE IND TEMP | 2842 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QL512ABB8E12-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QL512ABB8E12-0SIT
Micron Technology Inc
Flash, 512MX1, PBGA24, TBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00013 A | |
Supply Current-Max | 0.094 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |