-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 512MX1, PDSO16, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7932
|
Newark | Flash Memory, 512Mbit, -40 To 85Deg C Rohs Compliant: Yes |Micron MT25QL512ABB8ESF-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1997 |
|
$6.0500 | Buy Now |
DISTI #
80AH7530
|
Newark | Flash Memory, 512Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:128M X 4Bit, Interfaces:Spi, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT25QL512ABB8ESF-0SIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $10.2100 | Buy Now |
DISTI #
557-1651-ND
|
DigiKey | IC FLASH 512MBIT SPI 133MHZ 16SO Min Qty: 1 Lead time: 4 Weeks Container: Tray |
745 In Stock |
|
$6.9039 / $9.5800 | Buy Now |
DISTI #
MT25QL512ABB8ESF-0
|
Avnet Americas | NOR Flash Serial-SPI 3V 512Mbit 512M/256M/128M 1bit/2bit/4bit 6ns 16-Pin SOP-II - Trays (Alt: MT25QL512ABB8ESF-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.0512 / $7.1920 | Buy Now |
DISTI #
340-278183-TRAY
|
Mouser Electronics | NOR Flash SPI FLASH NOR SLC 128MX4 SOIC RoHS: Compliant | 0 |
|
$6.9100 / $9.5800 | Order Now |
|
Bristol Electronics | 557 |
|
RFQ | ||
|
Quest Components | FLASH, 512MX1, PDSO16 | 1556 |
|
$13.1970 / $19.7955 | Buy Now |
DISTI #
MT25QL512ABB8ESF-0
|
Avnet Americas | NOR Flash Serial-SPI 3V 512Mbit 512M/256M/128M 1bit/2bit/4bit 6ns 16-Pin SOP-II - Trays (Alt: MT25QL512ABB8ESF-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.0512 / $7.1920 | Buy Now |
|
Ameya Holding Limited | IC_FLASH_NOR Flash_SOIC/16_Serial 512Mb_ | 4000 |
|
RFQ | |
DISTI #
MT25QL512ABB8ESF-0SIT
|
Avnet Americas | NOR Flash Serial-SPI 3V 512Mbit 512M/256M/128M 1bit/2bit/4bit 6ns 16-Pin SOP-II - Trays (Alt: MT25QL512ABB8ESF-0SIT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.0512 / $7.1920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QL512ABB8ESF-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QL512ABB8ESF-0SIT
Micron Technology Inc
Flash, 512MX1, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00013 A | |
Supply Current-Max | 0.094 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for MT25QL512ABB8ESF-0SIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT25QL512ABB8ESF-0SIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LP512M-PMLE | Flash, | Integrated Silicon Solution Inc | MT25QL512ABB8ESF-0SIT vs IS25LP512M-PMLE |