Part Details for MT28F200B1WG-8B by Micron Technology Inc
Overview of MT28F200B1WG-8B by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT28F200B1WG-8B
MT28F200B1WG-8B CAD Models
MT28F200B1WG-8B Part Data Attributes
|
MT28F200B1WG-8B
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28F200B1WG-8B
Micron Technology Inc
Flash, 128KX16, 110ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Additional Feature | USER SELECTABLE 5V OR 12V VPP; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MT28F200B1WG-8B
This table gives cross-reference parts and alternative options found for MT28F200B1WG-8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F200B1WG-8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV200BB-90SE | Flash, 128KX16, 90ns, PDSO44, MO-180AA, 44 PIN | Spansion | MT28F200B1WG-8B vs AM29LV200BB-90SE |
AT49BV2048-20RI | Flash, 128KX16, 200ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | MT28F200B1WG-8B vs AT49BV2048-20RI |
M29W200BB55N1F | 128KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | MT28F200B1WG-8B vs M29W200BB55N1F |
M29W200BB90M1F | Flash, 128KX16, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 | Numonyx Memory Solutions | MT28F200B1WG-8B vs M29W200BB90M1F |
AM29LV200B-90REI | Flash, 128KX16, 90ns, PDSO48, TSOP-48 | Spansion | MT28F200B1WG-8B vs AM29LV200B-90REI |
MT28F200B1SG-8B | Flash, 128KX16, 110ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | MT28F200B1WG-8B vs MT28F200B1SG-8B |
MT28F200B1SG-8BTR | Flash, 128KX16, 110ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | MT28F200B1WG-8B vs MT28F200B1SG-8BTR |
M29W200BB55M1 | Flash, 128KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 | Numonyx Memory Solutions | MT28F200B1WG-8B vs M29W200BB55M1 |
AT49LV2048-20RC | Flash, 128KX16, 200ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | MT28F200B1WG-8B vs AT49LV2048-20RC |
M29W200BB90N6F | Flash, 128KX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MT28F200B1WG-8B vs M29W200BB90N6F |